
1-1546409-1 | |
|---|---|
DigiKey Part Number | A34355-ND |
Manufacturer | |
Manufacturer Product Number | 1-1546409-1 |
Description | CONN MOD JACK 8P8C UNSHIELDED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | 1-1546409-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount, Bulkhead | |
Orientation | Straight | |
Termination | PC Board, Solder | |
Shielding | Unshielded | |
Ratings | Cat5e | |
Features | Circular Threaded Coupling | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 845,51000 Kč | 1 845,51 Kč |
| 10 | 1 568,74000 Kč | 15 687,40 Kč |
| 25 | 1 470,58240 Kč | 36 764,56 Kč |
| 50 | 1 400,46580 Kč | 70 023,29 Kč |
| 100 | 1 333,71530 Kč | 133 371,53 Kč |
| Unit Price without VAT: | 1 845,51000 Kč |
|---|---|
| Unit Price with VAT: | 2 233,06710 Kč |



