
1-1544408-3 | |
|---|---|
DigiKey Part Number | 17-1-1544408-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-1544408-3 |
Description | CAP. POLYAMID 6.3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Position Housing Connector Female, Receptacle 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1544408-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 1 | |
Stacking Direction | Side to Side | |
For Use With/Related Products | - | |
Mounting Type | Free Hanging (In-Line) | |
Color | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 Kč | 3,16 Kč |
| 10 | 2,65200 Kč | 26,52 Kč |
| 25 | 2,49240 Kč | 62,31 Kč |
| 50 | 2,37440 Kč | 118,72 Kč |
| 100 | 2,26080 Kč | 226,08 Kč |
| 250 | 2,11932 Kč | 529,83 Kč |
| 500 | 2,01828 Kč | 1 009,14 Kč |
| 1 000 | 1,92165 Kč | 1 921,65 Kč |
| 2 500 | 1,80121 Kč | 4 503,02 Kč |
| Unit Price without VAT: | 3,16000 Kč |
|---|---|
| Unit Price with VAT: | 3,82360 Kč |





