
1-1437719-1 | |
|---|---|
DigiKey Part Number | A121345-ND |
Manufacturer | |
Manufacturer Product Number | 1-1437719-1 |
Description | CONN PLUG HSNG MALE 3POS INLINE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut, Strain Relief |
Datasheet | Datasheet |
EDA/CAD Models | 1-1437719-1 Models |
Category | Orientation Keyed |
Manufacturer TE Connectivity AMP Connectors | Shell Material Brass |
Series | Housing Color Silver |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Material Flammability Rating UL94 V-2 |
Connector Type Plug Housing | Features Backshell, Coupling Nut, Strain Relief |
Type For Male Pins | Shielding Shielded |
Number of Positions 3 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Polybutylene Terephthalate (PBT) |
Contact Size 1.0mm | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 80°C |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 125,57000 Kč | 1 125,57 Kč |
| 10 | 956,76700 Kč | 9 567,67 Kč |
| 25 | 896,87840 Kč | 22 421,96 Kč |
| 50 | 854,10360 Kč | 42 705,18 Kč |
| 100 | 813,38330 Kč | 81 338,33 Kč |
| Unit Price without VAT: | 1 125,57000 Kč |
|---|---|
| Unit Price with VAT: | 1 361,93970 Kč |







