Pin Contact Size Crimp AuCoNiP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-1437720-4

DigiKey Part Number
A106593-ND
Manufacturer
Manufacturer Product Number
5-1437720-4
Description
CONTACT PIN CRIMP
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Pin Contact Size Crimp AuCoNiP
Datasheet
 Datasheet
EDA/CAD Models
5-1437720-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge or Range - mm²
0.5mm²
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Contact Material
Brass
Packaging
Bulk
Contact Finish
AuCoNiP
Part Status
Active
Contact Finish Thickness
157.5µin (4.00µm)
Type
Signal, Machined
Base Product Number
Contact Type
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 123
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
141,71000 Kč41,71 Kč
1035,47500 Kč354,75 Kč
2533,24360 Kč831,09 Kč
5031,65440 Kč1 582,72 Kč
10030,14040 Kč3 014,04 Kč
25028,25252 Kč7 063,13 Kč
50026,90360 Kč13 451,80 Kč
1 00025,61952 Kč25 619,52 Kč
2 50024,01636 Kč60 040,90 Kč
Manufacturers Standard Package
Unit Price without VAT:41,71000 Kč
Unit Price with VAT:50,46910 Kč