
3-1437719-0 | |
|---|---|
DigiKey Part Number | A106585-ND |
Manufacturer | |
Manufacturer Product Number | 3-1437719-0 |
Description | CONN RCPT FMALE 3POS SOLDER CUP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 3-1437719-0 Models |
Category | Shell Material Brass |
Mfr | Shell Finish Tribor |
Series | Ingress Protection IP65 - Dust Tight, Water Resistant |
Packaging Bulk | Material Flammability Rating UL94 V-2 |
Part Status Active | Features Strain Relief |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 3A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 60VAC |
Termination Solder Cup | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Insert Material Polybutylene Terephthalate (PBT) |
Orientation Keyed | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 257,80000 Kč | 1 257,80 Kč |
| 10 | 1 069,15700 Kč | 10 691,57 Kč |
| 25 | 1 002,25680 Kč | 25 056,42 Kč |
| 50 | 954,46020 Kč | 47 723,01 Kč |
| 100 | 908,95780 Kč | 90 895,78 Kč |
| Unit Price without VAT: | 1 257,80000 Kč |
|---|---|
| Unit Price with VAT: | 1 521,93800 Kč |





