



1-1418640-5 | |
|---|---|
DigiKey Part Number | A127748-ND |
Manufacturer | |
Manufacturer Product Number | 1-1418640-5 |
Description | CONN SOCKET HSG 3POS 2.54MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Socket Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1418640-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Terminal Position Lock (TPA) | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,26000 Kč | 9,26 Kč |
| 10 | 7,87300 Kč | 78,73 Kč |
| 25 | 7,38440 Kč | 184,61 Kč |
| 50 | 7,03080 Kč | 351,54 Kč |
| 100 | 6,69390 Kč | 669,39 Kč |
| 250 | 6,27376 Kč | 1 568,44 Kč |
| 500 | 5,97400 Kč | 2 987,00 Kč |
| 1 000 | 5,68855 Kč | 5 688,55 Kč |
| 2 500 | 5,33230 Kč | 13 330,75 Kč |
| Unit Price without VAT: | 9,26000 Kč |
|---|---|
| Unit Price with VAT: | 11,20460 Kč |



