Parametric Equivalent




1-1418463-9 | |
|---|---|
DigiKey Part Number | 17-1-1418463-9-ND |
Manufacturer | |
Manufacturer Product Number | 1-1418463-9 |
Description | 2POS,MQS,SOCK. HSG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1418463-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,30000 Kč | 48,30 Kč |
| 10 | 41,09300 Kč | 410,93 Kč |
| 25 | 38,51040 Kč | 962,76 Kč |
| 50 | 36,66680 Kč | 1 833,34 Kč |
| 100 | 34,91550 Kč | 3 491,55 Kč |
| 250 | 32,72832 Kč | 8 182,08 Kč |
| 500 | 31,16608 Kč | 15 583,04 Kč |
| 1 800 | 28,47364 Kč | 51 252,55 Kč |
| 3 600 | 27,11559 Kč | 97 616,12 Kč |
| Unit Price without VAT: | 48,30000 Kč |
|---|---|
| Unit Price with VAT: | 58,44300 Kč |









