
2-2420266-2 | |
|---|---|
DigiKey Part Number | 17-2-2420266-2-ND |
Manufacturer | |
Manufacturer Product Number | 2-2420266-2 |
Description | SOCKET HSG 2P YELLOW HCI 4.0 PIT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Yellow 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-2420266-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Yellow | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 3,10800 Kč | 31,08 Kč |
| 25 | 2,92280 Kč | 73,07 Kč |
| 50 | 2,78020 Kč | 139,01 Kč |
| 100 | 2,64780 Kč | 264,78 Kč |
| 250 | 2,48196 Kč | 620,49 Kč |
| 500 | 2,36354 Kč | 1 181,77 Kč |
| 1 000 | 2,25036 Kč | 2 250,36 Kč |
| 2 500 | 2,10929 Kč | 5 273,23 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

