2 Rectangular Connectors - Housings Receptacle Blue 0.157" (4.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Rectangular Connectors - Housings Receptacle Blue 0.157" (4.00mm)
2420266-2
2420266-2

2420266-2

DigiKey Part Number
343-2420266-2-ND
Manufacturer
Manufacturer Product Number
2420266-2
Description
SOCKET HSG 2P BLUE HCI 4.0 PITCH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Blue 0.157" (4.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2420266-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.157" (4.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Blue
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-
Note
Contacts Sold Separately
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 835
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
102,37300 Kč23,73 Kč
252,22560 Kč55,64 Kč
502,11660 Kč105,83 Kč
1002,01580 Kč201,58 Kč
2501,88984 Kč472,46 Kč
5001,79952 Kč899,76 Kč
1 0001,71323 Kč1 713,23 Kč
2 5001,60593 Kč4 014,83 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč