



1-1418437-1 | |
|---|---|
DigiKey Part Number | 1-1418437-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1418437-1 |
Description | CONN RCPT HSG 6POS 6.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1418437-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.236" (6.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.236" (6.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Slide-On | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 140°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,66000 Kč | 51,66 Kč |
| 10 | 43,90700 Kč | 439,07 Kč |
| 25 | 41,14760 Kč | 1 028,69 Kč |
| 50 | 39,17800 Kč | 1 958,90 Kč |
| 100 | 37,30710 Kč | 3 730,71 Kč |
| 380 | 33,95100 Kč | 12 901,38 Kč |
| 760 | 32,33084 Kč | 24 571,44 Kč |
| 1 140 | 31,41946 Kč | 35 818,18 Kč |
| 2 660 | 29,59723 Kč | 78 728,63 Kč |
| Unit Price without VAT: | 51,66000 Kč |
|---|---|
| Unit Price with VAT: | 62,50860 Kč |







