1-1393644-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-1393644-6
1-1393644-6
1-1393644-6

1-1393644-6

DigiKey Part Number
A102023-ND
Manufacturer
Manufacturer Product Number
1-1393644-6
Description
CONN DIN PLUG 96POS
Customer Reference
Detailed Description
96 Position Din Connector Plug, Male Pins Gold or Gold-Palladium Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
1-1393644-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Plug, Male Pins
Number of Positions
96
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
3
Style
C
Level, Class
1
Mounting Type
Through Hole, Right Angle
Termination
Solder
Features
-
Contact Finish
Gold or Gold-Palladium
Contact Finish Thickness
-
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Material - Insulation
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 125
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1186,92000 Kč186,92 Kč
10158,75900 Kč1 587,59 Kč
25148,82360 Kč3 720,59 Kč
50141,71280 Kč7 085,64 Kč
100134,94940 Kč13 494,94 Kč
Manufacturers Standard Package
Unit Price without VAT:186,92000 Kč
Unit Price with VAT:226,17320 Kč