
1-1337431-0 | |
|---|---|
DigiKey Part Number | 1-1337431-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-1337431-0 |
Description | CONN BNC PLUG STR 75 OHM SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 75 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-179B, 187A | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 2 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 3 pcs - 1 Connector, 1 Contact, 1 Ferrule | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.2dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,52000 Kč | 74,52 Kč |
| 10 | 63,38200 Kč | 633,82 Kč |
| 25 | 59,40320 Kč | 1 485,08 Kč |
| 50 | 56,56560 Kč | 2 828,28 Kč |
| 100 | 53,86270 Kč | 5 386,27 Kč |
| 250 | 50,48968 Kč | 12 622,42 Kč |
| 500 | 48,08030 Kč | 24 040,15 Kč |
| 1 000 | 47,39829 Kč | 47 398,29 Kč |
| Unit Price without VAT: | 74,52000 Kč |
|---|---|
| Unit Price with VAT: | 90,16920 Kč |












