2 Position Terminal Block Push In Clamp - Wire Entry 90° to Panel Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

862-532

DigiKey Part Number
2946-862-532-ND
Manufacturer
Manufacturer Product Number
862-532
Description
TERM BLK 2POS BLACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Push In Clamp - Wire Entry 90° to Panel Black
Datasheet
 Datasheet
EDA/CAD Models
862-532 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Bag
Part Status
Active
Front Panel Wire Connection
Push In Clamp - Wire Entry 90° to Panel
Rear Panel Wire Connection
Push In Clamp - Wire Entry 90° to Panel
Width
0.945" (24.00mm)
Panel Thickness
-
Positions Per Level
2
Panel Mount Type
Chassis, Panel
Pitch
0.472" (12.00mm)
Wire Gauge
12-20 AWG
Color
Black
Features
Push Button Actuated
Number of Levels
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
162,94000 Kč62,94 Kč
1045,02600 Kč450,26 Kč
2539,30440 Kč982,61 Kč
5035,68820 Kč1 784,41 Kč
10032,66750 Kč3 266,75 Kč
25029,50452 Kč7 376,13 Kč
50027,65212 Kč13 826,06 Kč
1 00026,18473 Kč26 184,73 Kč
5 00023,89390 Kč119 469,50 Kč
Manufacturers Standard Package
Unit Price without VAT:62,94000 Kč
Unit Price with VAT:76,15740 Kč