
1-111614-0 | |
|---|---|
DigiKey Part Number | A1015-ND |
Manufacturer | |
Manufacturer Product Number | 1-111614-0 |
Description | STRAIN RELIEF 44 POS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For AMP-LATCH Series |
Datasheet | Datasheet |
EDA/CAD Models | 1-111614-0 Models |
Category | Accessory Type Strain Relief |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 44 |
Series | For Use With/Related Products AMP-LATCH Series |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,90000 Kč | 21,90 Kč |
| 10 | 18,68700 Kč | 186,87 Kč |
| 25 | 17,51040 Kč | 437,76 Kč |
| 50 | 16,67180 Kč | 833,59 Kč |
| 100 | 15,87520 Kč | 1 587,52 Kč |
| 250 | 14,88000 Kč | 3 720,00 Kč |
| 500 | 14,16922 Kč | 7 084,61 Kč |
| 1 000 | 13,49247 Kč | 13 492,47 Kč |
| 2 500 | 12,64794 Kč | 31 619,85 Kč |
| Unit Price without VAT: | 21,90000 Kč |
|---|---|
| Unit Price with VAT: | 26,49900 Kč |



