44 Position Rectangular Receptacle Connector IDC Gold 28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-111623-5

DigiKey Part Number
AKA44L-ND
Manufacturer
Manufacturer Product Number
2-111623-5
Description
CONN RCPT 44POS IDC 28AWG GOLD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
44 Position Rectangular Receptacle Connector IDC Gold 28 AWG
Datasheet
 Datasheet
EDA/CAD Models
2-111623-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.079" (2.00mm)
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Free Hanging (In-Line)
Series
Cable Termination
IDC
Packaging
Bulk
Wire Type
Ribbon Cable
Part Status
Active
Wire Gauge
28 AWG
Connector Type
Receptacle
Features
Feed Through, Polarizing Key
Contact Type
Female Socket
Contact Finish
Gold
Number of Positions
44
Contact Finish Thickness
30.0µin (0.76µm)
Pitch
0.079" (2.00mm)
Color
Black
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
152244-0100-GB3M216MSA44A-ND159,96000 KčSimilar
152244-0103-GB3M915MSE44A-ND183,11000 KčSimilar
152244-0113-GB3M583MTE44A-ND183,11000 KčSimilar
In-Stock: 1 339
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1194,79000 Kč194,79 Kč
10165,59300 Kč1 655,93 Kč
25155,22320 Kč3 880,58 Kč
60145,91900 Kč8 755,14 Kč
120138,95325 Kč16 674,39 Kč
300130,25860 Kč39 077,58 Kč
540124,97156 Kč67 484,64 Kč
1 020119,49363 Kč121 883,50 Kč
Manufacturers Standard Package
Unit Price without VAT:194,79000 Kč
Unit Price with VAT:235,69590 Kč