44 Position Rectangular Receptacle Connector IDC Gold 28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
44 Position Rectangular Receptacle Connector IDC Gold 28 AWG
2-111626-2
2-111626-2

2-111626-2

DigiKey Part Number
ASA44L-ND
Manufacturer
Manufacturer Product Number
2-111626-2
Description
CONN RCPT 44POS IDC 28AWG GOLD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
44 Position Rectangular Receptacle Connector IDC Gold 28 AWG
Datasheet
 Datasheet
EDA/CAD Models
2-111626-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.079" (2.00mm)
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Free Hanging (In-Line)
Series
Cable Termination
IDC
Packaging
Bulk
Wire Type
Ribbon Cable
Part Status
Active
Wire Gauge
28 AWG
Connector Type
Receptacle
Features
Feed Through
Contact Type
Female Socket
Contact Finish
Gold
Number of Positions
44
Contact Finish Thickness
30.0µin (0.76µm)
Pitch
0.079" (2.00mm)
Color
Black
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
152244-0100-GB3M216MSA44A-ND159,96000 KčSimilar
152244-0103-GB3M915MSE44A-ND183,11000 KčSimilar
152244-0113-GB3M583MTE44A-ND183,11000 KčSimilar
In-Stock: 619
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1195,42000 Kč195,42 Kč
10166,13500 Kč1 661,35 Kč
25155,71560 Kč3 892,89 Kč
60146,38483 Kč8 783,09 Kč
120139,39817 Kč16 727,78 Kč
300130,67500 Kč39 202,50 Kč
540125,37169 Kč67 700,71 Kč
1 020119,87619 Kč122 273,71 Kč
Manufacturers Standard Package
Unit Price without VAT:195,42000 Kč
Unit Price with VAT:236,45820 Kč