
1-111506-4 | |
|---|---|
DigiKey Part Number | A114776-ND |
Manufacturer | |
Manufacturer Product Number | 1-111506-4 |
Description | CONN PLUG 50P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 50 Position Rectangular Plug Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1-111506-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 50 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Panel Mount | |
Fastening Type | Latch Lock/Eject Hooks | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 26-28 AWG | |
Features | Feed Through, Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 429,84000 Kč | 429,84 Kč |
| 20 | 347,81950 Kč | 6 956,39 Kč |
| 40 | 331,22175 Kč | 13 248,87 Kč |
| 60 | 321,88250 Kč | 19 312,95 Kč |
| 100 | 310,49380 Kč | 31 049,38 Kč |
| 260 | 290,26977 Kč | 75 470,14 Kč |
| 500 | 285,08604 Kč | 142 543,02 Kč |
| Unit Price without VAT: | 429,84000 Kč |
|---|---|
| Unit Price with VAT: | 520,10640 Kč |













