
1-111494-8 | |
|---|---|
DigiKey Part Number | A114774-ND |
Manufacturer | |
Manufacturer Product Number | 1-111494-8 |
Description | CONN PLUG 20P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Plug Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1-111494-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 20 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Panel Mount | |
Fastening Type | Latch Lock/Eject Hooks | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 26-28 AWG | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 488,41000 Kč | 488,41 Kč |
| 10 | 415,17200 Kč | 4 151,72 Kč |
| 25 | 389,17680 Kč | 9 729,42 Kč |
| 50 | 370,61060 Kč | 18 530,53 Kč |
| 100 | 352,93020 Kč | 35 293,02 Kč |
| 250 | 330,85624 Kč | 82 714,06 Kč |
| 500 | 315,08632 Kč | 157 543,16 Kč |
| Unit Price without VAT: | 488,41000 Kč |
|---|---|
| Unit Price with VAT: | 590,97610 Kč |












