
3365/20 100 | |
|---|---|
DigiKey Part Number | 3M157865-100-ND |
Manufacturer | |
Manufacturer Product Number | 3365/20 100 |
Description | CBL RIBN 20COND 0.05 GRAY 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 20 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 20 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 1.000" (25.40mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 957,64000 Kč | 1 957,64 Kč |
| 2 | 1 774,54000 Kč | 3 549,08 Kč |
| 3 | 1 675,22000 Kč | 5 025,66 Kč |
| 5 | 1 557,84200 Kč | 7 789,21 Kč |
| 7 | 1 485,06857 Kč | 10 395,48 Kč |
| 10 | 1 411,73800 Kč | 14 117,38 Kč |
| Unit Price without VAT: | 1 957,64000 Kč |
|---|---|
| Unit Price with VAT: | 2 368,74440 Kč |










