




1-102387-1 | |
|---|---|
DigiKey Part Number | A25912-ND |
Manufacturer | |
Manufacturer Product Number | 1-102387-1 |
Description | CONN RCPT HSG 60POS 2.54MM |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 60 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-102387-1 Models |
Category | Row Spacing 0.100" (2.54mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Black |
Part Status Active | Features Polarizing Key |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -65°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,46000 Kč | 201,46 Kč |
| 10 | 171,14000 Kč | 1 711,40 Kč |
| 25 | 160,41200 Kč | 4 010,30 Kč |
| 50 | 152,74980 Kč | 7 637,49 Kč |
| 100 | 145,45880 Kč | 14 545,88 Kč |
| 250 | 136,35576 Kč | 34 088,94 Kč |
| 500 | 129,85344 Kč | 64 926,72 Kč |
| 1 000 | 123,66248 Kč | 123 662,48 Kč |
| Unit Price without VAT: | 201,46000 Kč |
|---|---|
| Unit Price with VAT: | 243,76660 Kč |




























