Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



1-102241-8 | |
|---|---|
DigiKey Part Number | A26995-ND |
Manufacturer | |
Manufacturer Product Number | 1-102241-8 |
Description | CONN RCPT HSG 20POS 2.54MM |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-102241-8 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Contact Type Female Socket | Operating Temperature -65°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-1375820-0 | TE Connectivity AMP Connectors | 1 748 | A113088-ND | 23,15000 Kč | Parametric Equivalent |
| 0901560160 | Molex | 3 194 | 900-0901560160-ND | 89,89000 Kč | Parametric Equivalent |
| 1-102241-8 | TE Connectivity | 0 | 1111-1-102241-8-ND | 63,59937 Kč | Parametric Equivalent |
| 609021320410000 | KYOCERA AVX | 0 | 478-609021320410000-ND | 59,73849 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 50,87950 Kč | 101 759,00 Kč |
| Unit Price without VAT: | 50,87950 Kč |
|---|---|
| Unit Price with VAT: | 61,56420 Kč |























