



TRD13D10WL04 | |
|---|---|
DigiKey Part Number | 450-1389-ND |
Manufacturer | |
Manufacturer Product Number | TRD13D10WL04 |
Description | SWITCH ROCKER SPDT 3A 125V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 3A (AC) 125 V Panel Mount, Threaded Body with Nut |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Threaded Body with Nut | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 11.90mm Dia | |
Operating Temperature | -20°C ~ 80°C | |
Approval Agency | - | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 20,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 415,55000 Kč | 415,55 Kč |
| 10 | 358,58300 Kč | 3 585,83 Kč |
| 25 | 338,07600 Kč | 8 451,90 Kč |
| 50 | 323,32720 Kč | 16 166,36 Kč |
| 100 | 309,19760 Kč | 30 919,76 Kč |
| 250 | 291,42116 Kč | 72 855,29 Kč |
| 500 | 278,62666 Kč | 139 313,33 Kč |
| Unit Price without VAT: | 415,55000 Kč |
|---|---|
| Unit Price with VAT: | 502,81550 Kč |



