Image for TRD13F10QC04 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD13F10QC04

DigiKey Part Number
1825422-2-ND
Manufacturer
Manufacturer Product Number
TRD13F10QC04
Description
SWITCH ROCKER SPDT 3A 125V
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
Rocker Switch SPDT 3A (AC) 125 V Panel Mount, Threaded Body with Nut
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Threaded Body with Nut
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.110" (2.8mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Circular - 11.90mm Dia
Operating Temperature
-20°C ~ 80°C
Approval Agency
-
Mechanical Life
100,000 Cycles
Electrical Life
60,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
250442,80752 Kč110 701,88 Kč
Unit Price without VAT:442,80752 Kč
Unit Price with VAT:535,79710 Kč