Toggle Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Panel Mount
MTE106D
MTE106D

MTE106D

DigiKey Part Number
450-1309-ND
Manufacturer
Manufacturer Product Number
MTE106D
Description
SWITCH TOGGLE SPDT 6A 125V
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
10.49mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
Solder Lug
Part Status
Active
Panel Cutout Dimensions
Circular - 6.40mm Dia
Mounting Type
Panel Mount
Bushing Thread
1/4-40
Circuit
Features
Epoxy Sealed Terminals
Switch Function
Operating Temperature
-20°C ~ 80°C
Current Rating (Amps)
6A (AC), 4A (DC)
Actuator Material
Brass, Nickel Plated
Voltage Rating - AC
125 V
Electrical Life
80,000 Cycles
Voltage Rating - DC
28 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5636ABAPEM Inc.1 061679-2478-ND109,61000 KčSimilar
5636AKBAPEM Inc.148679-2481-ND380,27000 KčSimilar
In-Stock: 94
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1368,30000 Kč368,30 Kč
10317,88900 Kč3 178,89 Kč
25299,72560 Kč7 493,14 Kč
50286,65620 Kč14 332,81 Kč
100274,13100 Kč27 413,10 Kč
250258,37788 Kč64 594,47 Kč
500247,04022 Kč123 520,11 Kč
Manufacturers Standard Package
Unit Price without VAT:368,30000 Kč
Unit Price with VAT:445,64300 Kč