Box Metal, Steel Black, Gray U Shaped Pieces 12.250" L x 8.000" W (317.50mm x 203.20mm) X 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1454W

DigiKey Part Number
HM2846-ND
Manufacturer
Manufacturer Product Number
1454W
Description
BOX STEEL BLK/GRY 12.25"L X 8"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Black, Gray U Shaped Pieces 12.250" L x 8.000" W (317.50mm x 203.20mm) X 3.000" (76.20mm)
Datasheet
 Datasheet
EDA/CAD Models
1454W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
12.250" L x 8.000" W (317.50mm x 203.20mm)
Height
3.000" (76.20mm)
Area (L x W)
98.0in² (632cm²)
Design
U Shaped Pieces
Material
Color
Black, Gray
Thickness
20 Gauge
Features
-
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.5 lb (226.8 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1880,66000 Kč880,66 Kč
5742,19600 Kč3 710,98 Kč
10689,99400 Kč6 899,94 Kč
25626,92480 Kč15 673,12 Kč
50583,29920 Kč29 164,96 Kč
100574,63970 Kč57 463,97 Kč
Manufacturers Standard Package
Unit Price without VAT:880,66000 Kč
Unit Price with VAT:1 065,59860 Kč