MPS-103F is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Carling Technologies
In Stock: 0
Unit Price: 194,65000 Kč
Datasheet

Similar


E-Switch
In Stock: 115
Unit Price: 116,33000 Kč
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: 309,51000 Kč
Datasheet
Pushbutton Switch SPDT Standard Panel Mount, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPDT Standard Panel Mount, Rear
MPS-103F
MPS-103F

MPS-103F

DigiKey Part Number
450-1773-ND
Manufacturer
Manufacturer Product Number
MPS-103F
Description
SWITCH PUSHBUTTON SPDT 3A 125V
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Rear
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
3A (AC)
Voltage Rating - AC
125 V
Actuator Type
Plunger for Cap
Actuator Marking
No Marking
Color - Actuator/Cap
-
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
Tactile/Audible Feedback
Panel Cutout Dimensions
-
Operating Temperature
-20°C ~ 80°C
Mechanical Life
-
Electrical Life
25,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1380,27000 Kč380,27 Kč
10328,07300 Kč3 280,73 Kč
25309,33400 Kč7 733,35 Kč
50295,84080 Kč14 792,04 Kč
100282,91450 Kč28 291,45 Kč
250266,65444 Kč66 663,61 Kč
500254,95100 Kč127 475,50 Kč
Manufacturers Standard Package
Unit Price without VAT:380,27000 Kč
Unit Price with VAT:460,12670 Kč