
MPS 103 F | |
|---|---|
DigiKey Part Number | 3746-MPS103F-ND |
Manufacturer | |
Manufacturer Product Number | MPS 103 F |
Description | SWITCH PUSHBUTTON 1-POLE ON-MOM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC), 25mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 25,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,68000 Kč | 224,68 Kč |
| 10 | 186,33600 Kč | 1 863,36 Kč |
| 25 | 172,62040 Kč | 4 315,51 Kč |
| 50 | 163,08720 Kč | 8 154,36 Kč |
| 100 | 154,35630 Kč | 15 435,63 Kč |
| 300 | 142,20337 Kč | 42 661,01 Kč |
| 500 | 137,25006 Kč | 68 625,03 Kč |
| 1 000 | 131,20621 Kč | 131 206,21 Kč |
| Unit Price without VAT: | 224,68000 Kč |
|---|---|
| Unit Price with VAT: | 271,86280 Kč |






