
CO 106S | |
|---|---|
DigiKey Part Number | 3746-CO106S-ND |
Manufacturer | |
Manufacturer Product Number | CO 106S |
Description | COVER PUSHBUTTON BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cover |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cover | |
For Use With/Related Products | MPA Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,96000 Kč | 74,96 Kč |
| 10 | 67,95000 Kč | 679,50 Kč |
| 25 | 65,32040 Kč | 1 633,01 Kč |
| 50 | 63,40560 Kč | 3 170,28 Kč |
| 100 | 61,54090 Kč | 6 154,09 Kč |
| 250 | 59,15808 Kč | 14 789,52 Kč |
| 500 | 57,41778 Kč | 28 708,89 Kč |
| 1 000 | 55,72722 Kč | 55 727,22 Kč |
| Unit Price without VAT: | 74,96000 Kč |
|---|---|
| Unit Price with VAT: | 90,70160 Kč |





