Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount
FSMIJM65AG04
FSMIJM65AG04

FSMIJM65AG04

DigiKey Part Number
450-2222-2-ND - Tape & Reel (TR)
450-2222-1-ND - Cut Tape (CT)
450-2222-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FSMIJM65AG04
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Plunger for Cap
Mounting Type
Actuator Height off PCB, Vertical
-
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
6.00mm x 6.00mm
Illumination
Illuminated
Illumination Type, Color
LED, Green/Yellow
Illumination Voltage (Nominal)
-
Operating Force
520gf
Ingress Protection
-
Features
Tactile/Audible Feedback
Operating Temperature
-25°C ~ 70°C
Actuator Material
Thermoplastic
Switch Travel
0.20mm
Mechanical Life
200,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 059
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
150,61000 Kč50,61 Kč
1042,54200 Kč425,42 Kč
2539,46800 Kč986,70 Kč
10035,15070 Kč3 515,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
45031,13584 Kč14 011,13 Kč
90029,54676 Kč26 592,08 Kč
1 35028,69431 Kč38 737,32 Kč
2 25027,70000 Kč62 325,00 Kč
3 15027,09222 Kč85 340,49 Kč
4 50026,48748 Kč119 193,66 Kč
Manufacturers Standard Package
Unit Price without VAT:50,61000 Kč
Unit Price with VAT:61,23810 Kč