Round Tactile Switch Cap Yellow Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Tactile Switch Cap Yellow Snap Fit
2311402-5
2311402-5

2311402-5

DigiKey Part Number
450-2402-ND
Manufacturer
Manufacturer Product Number
2311402-5
Description
CAP TACTILE ROUND YELLOW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Round Tactile Switch Cap Yellow Snap Fit
Datasheet
 Datasheet
EDA/CAD Models
2311402-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ALCOSWITCH Switches
Series
Packaging
Bag
Part Status
Active
Switch Type
Tactile
Shape
Round
Color
Yellow
Illumination
Illumination Opening
For Use With/Related Products
FSMIJ Series
Mounting Type
Snap Fit
Size
10.20mm Dia x 3.50mm H
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 645
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
115,75000 Kč15,75 Kč
1014,25800 Kč142,58 Kč
2513,69920 Kč342,48 Kč
5013,30020 Kč665,01 Kč
10012,90750 Kč1 290,75 Kč
25012,40896 Kč3 102,24 Kč
50012,04446 Kč6 022,23 Kč
1 00011,69043 Kč11 690,43 Kč
5 00010,90741 Kč54 537,05 Kč
Manufacturers Standard Package
Unit Price without VAT:15,75000 Kč
Unit Price with VAT:19,05750 Kč