



2311403-1 | |
|---|---|
DigiKey Part Number | 450-2401-ND |
Manufacturer | |
Manufacturer Product Number | 2311403-1 |
Description | CAP TACTILE SQUARE GREEN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Square Tactile Switch Cap Green Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | 2311403-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Square | |
Color | Green | |
Illumination | Illumination Opening | |
For Use With/Related Products | FSMIJ Series | |
Mounting Type | Snap Fit | |
Size | 10.20mm L x 10.20mm W x 3.90mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,01774 Kč | 27 544,35 Kč |
| Unit Price without VAT: | 11,01774 Kč |
|---|---|
| Unit Price with VAT: | 13,33147 Kč |










