Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount
FSM2JSSMTR
FSM2JSSMTR

FSM2JSSMTR

DigiKey Part Number
450-2142-2-ND - Tape & Reel (TR)
450-2142-1-ND - Cut Tape (CT)
450-2142-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FSM2JSSMTR
Description
SWITCH TACTILE SPST-NO 0.05A 24V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 24VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
4.30mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
7.60mm x 7.30mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Sealed - Fully
Operating Temperature
-35°C ~ 85°C
Actuator Material
Thermoplastic
Switch Travel
0.35mm
Mechanical Life
1,000,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 487
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,10000 Kč23,10 Kč
1019,61200 Kč196,12 Kč
2518,22640 Kč455,66 Kč
10016,24620 Kč1 624,62 Kč
25015,05220 Kč3 763,05 Kč
50014,22404 Kč7 112,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00013,46644 Kč13 466,44 Kč
2 00012,78128 Kč25 562,56 Kč
3 00012,41402 Kč37 242,06 Kč
5 00011,98578 Kč59 928,90 Kč
7 00011,72411 Kč82 068,77 Kč
10 00011,46384 Kč114 638,40 Kč
Manufacturers Standard Package
Unit Price without VAT:23,10000 Kč
Unit Price with VAT:27,95100 Kč