



FSM2JMTR | |
|---|---|
DigiKey Part Number | 450-2146-2-ND - Tape & Reel (TR) 450-2146-1-ND - Cut Tape (CT) 450-2146-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSM2JMTR |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FSM2JMTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 24VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.00mm x 3.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 180gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -35°C ~ 85°C | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Switch Travel | 0.25mm | |
Mechanical Life | 40,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 7,18100 Kč | 71,81 Kč |
| 25 | 6,71080 Kč | 167,77 Kč |
| 100 | 6,00330 Kč | 600,33 Kč |
| 250 | 5,56280 Kč | 1 390,70 Kč |
| 500 | 5,24992 Kč | 2 624,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 4,72968 Kč | 8 513,42 Kč |
| 3 600 | 4,48249 Kč | 16 136,96 Kč |
| 5 400 | 4,34935 Kč | 23 486,49 Kč |
| 9 000 | 4,19356 Kč | 37 742,04 Kč |
| 12 600 | 4,09806 Kč | 51 635,56 Kč |
| 18 000 | 4,00287 Kč | 72 051,66 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |











