


DM3CQF1003L01 | |
|---|---|
DigiKey Part Number | 2449-DM3CQF1003L01-ND |
Manufacturer | |
Manufacturer Product Number | DM3CQF1003L01 |
Description | SWITCH LIMIT SPDT 3A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DM3CQF1003L01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Force | 35gf | |
Release Force | 15gf | |
Operating Position | 0.281" (7.15mm) | |
Pretravel | 0.087" (2.2mm) | |
Differential Travel | 0.027" (0.7mm) | |
Overtravel | 0.035" (0.9mm) | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 17,57500 Kč | 175,75 Kč |
| 25 | 16,29440 Kč | 407,36 Kč |
| 50 | 15,39160 Kč | 769,58 Kč |
| 100 | 14,54110 Kč | 1 454,11 Kč |
| 250 | 13,48828 Kč | 3 372,07 Kč |
| 500 | 12,74242 Kč | 6 371,21 Kč |
| 1 000 | 12,03773 Kč | 12 037,73 Kč |
| 5 000 | 10,54658 Kč | 52 732,90 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |











