
3-1825138-8 | |
|---|---|
DigiKey Part Number | 450-1909-ND |
Manufacturer | |
Manufacturer Product Number | 3-1825138-8 |
Description | SWITCH TOGGLE DPDT 5A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 10.41mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 6.35mm Dia | |
Bushing Thread | 1/4-40 | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Nickel Plated | |
Electrical Life | 6,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,19000 Kč | 100,19 Kč |
| 10 | 86,48600 Kč | 864,86 Kč |
| 25 | 81,56200 Kč | 2 039,05 Kč |
| 50 | 78,01260 Kč | 3 900,63 Kč |
| 100 | 74,61930 Kč | 7 461,93 Kč |
| 300 | 69,52847 Kč | 20 858,54 Kč |
| 500 | 67,27674 Kč | 33 638,37 Kč |
| 1 000 | 64,33200 Kč | 64 332,00 Kč |
| Unit Price without VAT: | 100,19000 Kč |
|---|---|
| Unit Price with VAT: | 121,22990 Kč |





