Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2474606-9

DigiKey Part Number
450-2474606-9-ND
Manufacturer
Manufacturer Product Number
2474606-9
Description
STAINLESS, HIGH BUTTON, GREEN LE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
2474606-9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Anti-Vandal, Illuminated
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
24 V
Actuator Type
Round, Button
Color - Actuator/Cap
Silver
Illumination Type, Color
LED, Green
Illumination Voltage (Nominal)
24 VDC
Termination Style
Solder Lug
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 12.00mm Dia
Operating Temperature
-20°C ~ 55°C
Mechanical Life
500,000 Cycles
Electrical Life
100,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1285,15000 Kč285,15 Kč
10246,09700 Kč2 460,97 Kč
25232,03640 Kč5 800,91 Kč
60219,33817 Kč13 160,29 Kč
120209,75950 Kč25 171,14 Kč
300197,70947 Kč59 312,84 Kč
540190,33170 Kč102 779,12 Kč
1 020182,64452 Kč186 297,41 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:285,15000 Kč
Unit Price with VAT:345,03150 Kč