
2474606-7 | |
|---|---|
DigiKey Part Number | 450-2474606-7-ND |
Manufacturer | |
Manufacturer Product Number | 2474606-7 |
Description | STAINLESS, HIGH BUTTON, RED LED |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | 2474606-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 24 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 12.00mm Dia | |
Operating Temperature | -20°C ~ 55°C | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 285,15000 Kč | 285,15 Kč |
| 10 | 246,09700 Kč | 2 460,97 Kč |
| 25 | 232,03640 Kč | 5 800,91 Kč |
| 60 | 219,33817 Kč | 13 160,29 Kč |
| 120 | 209,75950 Kč | 25 171,14 Kč |
| 300 | 197,70947 Kč | 59 312,84 Kč |
| 540 | 190,33170 Kč | 102 779,12 Kč |
| 1 020 | 182,64452 Kč | 186 297,41 Kč |
| Unit Price without VAT: | 285,15000 Kč |
|---|---|
| Unit Price with VAT: | 345,03150 Kč |








