Slide Switch 4PDT Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch 4PDT Through Hole, Right Angle
2-1825011-4
2-1825011-4

2-1825011-4

DigiKey Part Number
2-1825011-4-ND
Manufacturer
Manufacturer Product Number
2-1825011-4
Description
SWITCH SLIDE 4PDT 0.4VA 20V
Manufacturer Standard Lead Time
78 Weeks
Customer Reference
Detailed Description
Slide Switch 4PDT Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ALCOSWITCH Switches
Series
Packaging
Tube
Part Status
Active
Circuit
4PDT
Contact Timing
Shorting (MBB)
Switch Function
On-On
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Screwdriver Slot
Actuator Length
Flush
Contact Material
Copper Alloy
Contact Finish
Gold
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Features
-
Operating Temperature
-40°C ~ 80°C
Actuator Material
Polyamide (PA46), Nylon 4/6
Switch Travel
2.79mm
Mechanical Life
15,000 Cycles
Electrical Life
15,000 Cycles
Operating Force
950gf
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 960
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1479,38000 Kč479,38 Kč
10396,10600 Kč3 961,06 Kč
30362,06867 Kč10 862,06 Kč
120325,66150 Kč39 079,38 Kč
270307,79100 Kč83 103,57 Kč
510295,46410 Kč150 686,69 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:479,38000 Kč
Unit Price with VAT:580,04980 Kč