Plastic, Non Specified Panel, Side 2.362" W (60.00mm) Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2955616

DigiKey Part Number
2955616-ND
Manufacturer
Manufacturer Product Number
2955616
Description
CONN ACCESSORY FOR UM-BEFE DINRA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Plastic, Non Specified Panel, Side 2.362" W (60.00mm) Green
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Panel, Side
Features
-
For Use With/Related Products
UM Series
Size / Dimension
2.362" W (60.00mm)
Color
Green
Material
Plastic, Non Specified
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10143,83600 Kč1 438,36 Kč
Manufacturers Standard Package
Unit Price without VAT:143,83600 Kč
Unit Price with VAT:174,04156 Kč