ADP08, ADP0804
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADP08, ADP0804
2-1571999-6
2-1571999-6

2-1571999-6

DigiKey Part Number
450-1395-ND
Manufacturer
Manufacturer Product Number
2-1571999-6
Description
SWITCH PIANO DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 8 Position Through Hole, Right Angle Piano Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
2-1571999-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ALCOSWITCH Switches
Series
Packaging
Tube
Part Status
Active
Circuit
SPST
Number of Positions
8
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Piano
Actuator Level
Raised
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.287" (7.30mm)
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
-
Operating Temperature
-30°C ~ 85°C
Body Material
Polyphenylene Sulfide (PPS)
Length
0.878" (22.30mm)
Mechanical Life
1,000 Cycles
Electrical Life
1,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 856
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
161,68000 Kč61,68 Kč
2048,94150 Kč978,83 Kč
4046,18900 Kč1 847,56 Kč
10042,79470 Kč4 279,47 Kč
26039,60558 Kč10 297,45 Kč
50037,64624 Kč18 823,12 Kč
1 00035,77027 Kč35 770,27 Kč
2 50033,60077 Kč84 001,92 Kč
5 00032,18267 Kč160 913,35 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:61,68000 Kč
Unit Price with VAT:74,63280 Kč