Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
1825140-2
1825140-2

1825140-2

DigiKey Part Number
450-2059-2-ND - Tape & Reel (TR)
450-2059-1-ND - Cut Tape (CT)
450-2059-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1825140-2
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
1825140-2 Models
Product Attributes
Filter Similar Products
Category
Height Above Board
0.067" (1.70mm)
Manufacturer
TE Connectivity ALCOSWITCH Switches
Mounting Type
Surface Mount
Series
Termination Style
Gull Wing
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Pitch
0.050" (1.27mm), Half
Part Status
Active
Washable
No
Circuit
SPST
Features
Tape Seal
Number of Positions
4
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
25mA
Body Material
Polyphenylene Sulfide (PPS)
Voltage Rating
24VDC
Length
0.244" (6.20mm)
Actuator Type
Slide (Standard)
Mechanical Life
1,000 Cycles
Actuator Level
Flush, Recessed
Electrical Life
1,000 Cycles
Contact Material
Copper Alloy
Base Product Number
Contact Finish
Gold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EHS104LDExcel Cell Electronic Co., Ltd.8005916-EHS104LDCT-ND31,91000 KčParametric Equivalent
In-Stock: 6 292
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
158,81000 Kč58,81 Kč
1049,32300 Kč493,23 Kč
2545,72360 Kč1 143,09 Kč
10040,72660 Kč4 072,66 Kč
25037,80520 Kč9 451,30 Kč
50035,81766 Kč17 908,83 Kč
1 00034,02700 Kč34 027,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00032,42947 Kč64 858,94 Kč
4 00031,01698 Kč124 067,92 Kč
6 00030,27204 Kč181 632,24 Kč
Manufacturers Standard Package
Unit Price without VAT:58,81000 Kč
Unit Price with VAT:71,16010 Kč