Round, Concave Pushbutton Switch Cap White Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round, Concave Pushbutton Switch Cap White Snap Fit
1825068-7
1825068-7

1825068-7

DigiKey Part Number
1825068-7-ND
Manufacturer
Manufacturer Product Number
1825068-7
Description
CAP PUSHBUTTON ROUND WHITE
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Round, Concave Pushbutton Switch Cap White Snap Fit
Datasheet
 Datasheet
EDA/CAD Models
1825068-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ALCOSWITCH Switches
Series
-
Packaging
Bulk
Part Status
Active
Switch Type
Pushbutton
Shape
Round, Concave
Color
White
Illumination
Non-Illuminated
For Use With/Related Products
MSPM, MPE, MPA6 and MPS Series
Mounting Type
Snap Fit
Size
10.00mm Dia x 8.00mm H
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 4 893 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5 00015,70281 Kč78 514,05 Kč
Unit Price without VAT:15,70281 Kč
Unit Price with VAT:19,00040 Kč

Other Suppliers on DigiKey

4 893In Stock
Ships from WEC