
1825068-6 | |
|---|---|
DigiKey Part Number | 1825068-6-ND |
Manufacturer | |
Manufacturer Product Number | 1825068-6 |
Description | CAP PUSHBUTTON ROUND BLUE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Round, Concave Pushbutton Switch Cap Blue Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | 1825068-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round, Concave | |
Color | Blue | |
Illumination | Non-Illuminated | |
For Use With/Related Products | MSPM, MPE, MPA6 and MPS Series | |
Mounting Type | Snap Fit | |
Size | 10.00mm Dia x 8.00mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 13,18199 Kč | 19 772,99 Kč |
| Unit Price without VAT: | 13,18199 Kč |
|---|---|
| Unit Price with VAT: | 15,95021 Kč |









