
1825027-3 | |
|---|---|
DigiKey Part Number | 1825027-3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1825027-3 |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1825027-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 24VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 3.15mm | |
Actuator Orientation | Side Actuated | |
Termination Style | PC Pin | |
Outline | 7.11mm x 6.60mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Actuator Material | Polybutylene Terephthalate (PBT) | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 2,83544 Kč | 56 708,80 Kč |
| Unit Price without VAT: | 2,83544 Kč |
|---|---|
| Unit Price with VAT: | 3,43088 Kč |






