USB Bridge, USB to UART USB 2.0 UART Interface 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C65213A-32LTXI

DigiKey Part Number
448-CY7C65213A-32LTXI-ND
Manufacturer
Manufacturer Product Number
CY7C65213A-32LTXI
Description
IC BRIDGE USB TO UART 32QFN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
USB Bridge, USB to UART USB 2.0 UART Interface 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
CY7C65213A-32LTXI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Standards
USB 2.0
Manufacturer
Infineon Technologies
Voltage - Supply
1.71V ~ 5.5V
Packaging
Tray
Current - Supply
20mA
Part Status
Active
Operating Temperature
-40°C ~ 85°C
DigiKey Programmable
Not Verified
Package / Case
32-VFQFN Exposed Pad
Protocol
USB
Supplier Device Package
32-QFN (5x5)
Function
Bridge, USB to UART
Base Product Number
Interface
UART
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 909
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
179,88000 Kč79,88 Kč
1059,93900 Kč599,39 Kč
2554,94160 Kč1 373,54 Kč
10049,43590 Kč4 943,59 Kč
49045,26835 Kč22 181,49 Kč
98043,95850 Kč43 079,33 Kč
1 47043,30240 Kč63 654,53 Kč
2 94042,34035 Kč124 480,63 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:79,88000 Kč
Unit Price with VAT:96,65480 Kč