Dip Switch BCD Complement 10 Position Through Hole Rotary for Tool Actuator 0.4VA 20VAC/DC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch BCD Complement 10 Position Through Hole Rotary for Tool Actuator 0.4VA 20VAC/DC
1825007-1
1825007-1

1825007-1

DigiKey Part Number
1825007-1-ND
Manufacturer
Manufacturer Product Number
1825007-1
Description
SW ROTARY DIP BCD COMP 0.4VA 20V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Dip Switch BCD Complement 10 Position Through Hole Rotary for Tool Actuator 0.4VA 20VAC/DC
Datasheet
 Datasheet
EDA/CAD Models
1825007-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ALCOSWITCH Switches
Series
Packaging
Tube
Part Status
Active
Circuit
BCD Complement
Number of Positions
10
Current Rating (Amps)
0.4VA
Voltage Rating
20VAC/DC
Actuator Type
Rotary for Tool
Actuator Level
Flush, Recessed
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.256" (6.50mm)
Mounting Type
Through Hole
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
-
Operating Temperature
-30°C ~ 85°C
Body Material
Polyphenylene Sulfide (PPS)
Length
0.394" (10.00mm)
Mechanical Life
10,000 Steps
Electrical Life
10,000 Steps
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 4 409 View Now
All prices are in CZK
Tube
QuantityUnit PriceExt Price
7 65054,64772 Kč418 055,06 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:54,64772 Kč
Unit Price with VAT:66,12374 Kč

Other Suppliers on DigiKey

4 409In Stock
Ships from WEC