Image for 3RK32211AA10 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RK32211AA10

DigiKey Part Number
3473-3RK32211AA10-ND
Manufacturer
Manufacturer Product Number
3RK32211AA10
Description
MSS EXP. MOD., 4/8 FDI, 1/2 FDO
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Machine Safety Controller General Purpose 24VDC Supply DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
3RK32211AA10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Controller Type
General Purpose
Number of Inputs and Type
4 - Digital
Safety Outputs and Type
4 - Digital
Auxiliary Outputs and Type
-
Contact Rating @ Voltage
1A @ 24VDC
Safety Category
Category 4, SIL3
Voltage - Supply
24VDC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Operating Temperature
-
Ingress Protection
IP20
Features
-
Approval Agency
EAC
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
118 912,90000 Kč18 912,90 Kč
Manufacturers Standard Package
Unit Price without VAT:18 912,90000 Kč
Unit Price with VAT:22 884,60900 Kč