
1571999-9 | |
|---|---|
DigiKey Part Number | 450-2043-2-ND - Tape & Reel (TR) 450-2043-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1571999-9 |
Description | SWITCH PIANO DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 1571999-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 4 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Piano | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.273" (6.93mm) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.478" (12.14mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,72000 Kč | 48,72 Kč |
| 10 | 41,03000 Kč | 410,30 Kč |
| 25 | 38,05680 Kč | 951,42 Kč |
| 100 | 33,90130 Kč | 3 390,13 Kč |
| 250 | 31,45164 Kč | 7 862,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 29,77978 Kč | 14 889,89 Kč |
| 1 000 | 28,26898 Kč | 28 268,98 Kč |
| 1 500 | 27,45937 Kč | 41 189,06 Kč |
| 2 500 | 26,51535 Kč | 66 288,38 Kč |
| 3 500 | 25,93895 Kč | 90 786,32 Kč |
| 5 000 | 25,36558 Kč | 126 827,90 Kč |
| Unit Price without VAT: | 48,72000 Kč |
|---|---|
| Unit Price with VAT: | 58,95120 Kč |



