


193-4MSR | |
|---|---|
DigiKey Part Number | 119-193-4MSRTR-ND - Tape & Reel (TR) 119-193-4MSRCT-ND - Cut Tape (CT) 119-193-4MSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 193-4MSR |
Description | SWITCH PIANO DIP SPST 0.05A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount, Right Angle Piano Actuator 50mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 193-4MSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 4 | |
Current Rating (Amps) | 50mA | |
Voltage Rating | 24VDC | |
Actuator Type | Piano | |
Actuator Level | Raised | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.359" (9.12mm) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Plastic | |
Length | 0.486" (12.34mm) | |
Mechanical Life | - | |
Electrical Life | 7,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 26,24800 Kč | 262,48 Kč |
| 25 | 24,36600 Kč | 609,15 Kč |
| 100 | 21,70770 Kč | 2 170,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 19,57794 Kč | 6 852,28 Kč |
| 700 | 18,53163 Kč | 12 972,14 Kč |
| 1 050 | 17,96549 Kč | 18 863,76 Kč |
| 1 750 | 17,30055 Kč | 30 275,96 Kč |
| 2 450 | 16,89182 Kč | 41 384,96 Kč |
| 3 500 | 16,48337 Kč | 57 691,80 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |



