Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount
1571563-4
1571563-4

1571563-4

DigiKey Part Number
450-2055-2-ND - Tape & Reel (TR)
450-2055-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1571563-4
Description
SWITCH TACTILE SPST-NO 0.05A 24V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
1571563-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
Gull Wing
Series
Outline
6.00mm x 6.00mm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Illumination
Non-Illuminated
Part Status
Active
Operating Force
260gf
Circuit
SPST-NO
Operating Temperature
-35°C ~ 85°C
Switch Function
Off-Mom
Actuator Material
Polyamide (PA), Nylon
Contact Rating @ Voltage
0.05A @ 24VDC
Switch Travel
0.25mm
Actuator Type
Standard
Mechanical Life
100,000 Cycles
Mounting Type
Base Product Number
Actuator Height off PCB, Vertical
5.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MJTP1138ATRAPEM Inc.4 359679-2413-1-ND5,19000 KčSimilar
In-Stock: 35 024
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,09000 Kč7,09 Kč
106,21500 Kč62,15 Kč
255,81440 Kč145,36 Kč
1005,20760 Kč520,76 Kč
2504,82512 Kč1 206,28 Kč
5004,55358 Kč2 276,79 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 2004,23610 Kč5 083,32 Kč
2 4004,00782 Kč9 618,77 Kč
3 6003,88393 Kč13 982,15 Kč
6 0003,73824 Kč22 429,44 Kč
8 4003,64855 Kč30 647,82 Kč
12 0003,55882 Kč42 705,84 Kč
Manufacturers Standard Package
Unit Price without VAT:7,09000 Kč
Unit Price with VAT:8,57890 Kč